100 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603BR-07100KL

DigiKey Part Number
13-RC0603BR-07100KLTR-ND - Tape & Reel (TR)
13-RC0603BR-07100KLCT-ND - Cut Tape (CT)
13-RC0603BR-07100KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603BR-07100KL
Description
RES 100K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603BR-07100KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.757
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.18000€0.18
10€0.09300€0.93
25€0.07360€1.84
50€0.06260€3.13
100€0.05410€5.41
250€0.04540€11.35
500€0.04040€20.20
1.000€0.03646€36.46
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.02845€142.25
10.000€0.02672€267.20
15.000€0.02588€388.20
25.000€0.02497€624.25
35.000€0.02444€855.40
50.000€0.02395€1,197.50
Manufacturers Standard Package
Unit Price without VAT:€0.18000
Unit Price with VAT:€0.21600