
RC0402JR-132R2L | |
|---|---|
DigiKey Part Number | 13-RC0402JR-132R2LTR-ND - Tape & Reel (TR) 13-RC0402JR-132R2LCT-ND - Cut Tape (CT) 13-RC0402JR-132R2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402JR-132R2L |
Description | RES 2.2 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402JR-132R2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.01900 | €0.19 |
| 25 | €0.01400 | €0.35 |
| 50 | €0.01100 | €0.55 |
| 100 | €0.00890 | €0.89 |
| 250 | €0.00688 | €1.72 |
| 500 | €0.00568 | €2.84 |
| 1.000 | €0.00477 | €4.77 |
| 5.000 | €0.00334 | €16.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | €0.00214 | €107.00 |
| 100.000 | €0.00196 | €196.00 |
| 150.000 | €0.00187 | €280.50 |
| 250.000 | €0.00178 | €445.00 |
| 350.000 | €0.00172 | €602.00 |
| 500.000 | €0.00167 | €835.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

