5.1 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402JR-075K1P

DigiKey Part Number
13-RC0402JR-075K1PTR-ND - Tape & Reel (TR)
13-RC0402JR-075K1PCT-ND - Cut Tape (CT)
13-RC0402JR-075K1PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402JR-075K1P
Description
RES 5.1K OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5.1 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0402 (1005 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Ratings
7C1 RoHS w/out Exemption (100% Pb-Free)
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC0402FR-075K1PYAGEO26.83213-RC0402FR-075K1PCT-ND€0.08000Parametric Equivalent
In-Stock: 8.853
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.02200€0.22
25€0.01640€0.41
50€0.01300€0.65
100€0.01050€1.05
250€0.00820€2.05
500€0.00684€3.42
1.000€0.00577€5.77
5.000€0.00411€20.55
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.00342€34.20
20.000€0.00306€61.20
30.000€0.00289€86.70
50.000€0.00270€135.00
70.000€0.00259€181.30
100.000€0.00249€249.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600