
RC0402JR-0730RP | |
|---|---|
DigiKey Part Number | 13-RC0402JR-0730RPTR-ND - Tape & Reel (TR) 13-RC0402JR-0730RPCT-ND - Cut Tape (CT) 13-RC0402JR-0730RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402JR-0730RP |
Description | RES 30 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02200 | €0.22 |
| 25 | €0.01640 | €0.41 |
| 50 | €0.01300 | €0.65 |
| 100 | €0.01050 | €1.05 |
| 250 | €0.00820 | €2.05 |
| 500 | €0.00684 | €3.42 |
| 1.000 | €0.00577 | €5.77 |
| 5.000 | €0.00411 | €20.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00342 | €34.20 |
| 20.000 | €0.00306 | €61.20 |
| 30.000 | €0.00289 | €86.70 |
| 50.000 | €0.00270 | €135.00 |
| 70.000 | €0.00259 | €181.30 |
| 100.000 | €0.00249 | €249.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

