
RC0402JR-0711ML | |
|---|---|
DigiKey Part Number | 13-RC0402JR-0711MLTR-ND - Tape & Reel (TR) 13-RC0402JR-0711MLCT-ND - Cut Tape (CT) 13-RC0402JR-0711MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402JR-0711ML |
Description | RES 11M OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 11 MOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402JR-0711ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03700 | €0.37 |
| 25 | €0.02840 | €0.71 |
| 50 | €0.02320 | €1.16 |
| 100 | €0.01920 | €1.92 |
| 250 | €0.01532 | €3.83 |
| 500 | €0.01310 | €6.55 |
| 1.000 | €0.01135 | €11.35 |
| 5.000 | €0.00858 | €42.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00733 | €73.30 |
| 20.000 | €0.00673 | €134.60 |
| 30.000 | €0.00644 | €193.20 |
| 50.000 | €0.00612 | €306.00 |
| 70.000 | €0.00594 | €415.80 |
| 100.000 | €0.00577 | €577.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

