
RC0402FR-075M36L | |
|---|---|
DigiKey Part Number | 13-RC0402FR-075M36LTR-ND - Tape & Reel (TR) 13-RC0402FR-075M36LCT-ND - Cut Tape (CT) 13-RC0402FR-075M36LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-075M36L |
Description | RES 5.36M OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.36 MOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-075M36L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW04025M36FKED | Vishay Dale | 69.298 | 541-5.36MLCT-ND | €0.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.01800 | €0.18 |
| 25 | €0.01280 | €0.32 |
| 50 | €0.01020 | €0.51 |
| 100 | €0.00820 | €0.82 |
| 250 | €0.00628 | €1.57 |
| 500 | €0.00520 | €2.60 |
| 1.000 | €0.00435 | €4.35 |
| 5.000 | €0.00302 | €15.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00264 | €26.40 |
| 20.000 | €0.00233 | €46.60 |
| 30.000 | €0.00219 | €65.70 |
| 50.000 | €0.00203 | €101.50 |
| 70.000 | €0.00194 | €135.80 |
| 100.000 | €0.00185 | €185.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

