
RC0402FR-074R64L | |
|---|---|
DigiKey Part Number | 13-RC0402FR-074R64LTR-ND - Tape & Reel (TR) 13-RC0402FR-074R64LCT-ND - Cut Tape (CT) 13-RC0402FR-074R64LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-074R64L |
Description | RES 4.64 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.64 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-074R64L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.01000 | €0.10 |
| 25 | €0.00800 | €0.20 |
| 50 | €0.00620 | €0.31 |
| 100 | €0.00570 | €0.57 |
| 250 | €0.00352 | €0.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00529 | €52.90 |
| 20.000 | €0.00352 | €70.40 |
| 30.000 | €0.00255 | €76.50 |
| 50.000 | €0.00245 | €122.50 |
| 120.000 | €0.00240 | €288.00 |
| 240.000 | €0.00224 | €537.60 |
| 250.000 | €0.00224 | €560.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

