
RC0402FR-073M32L | |
|---|---|
DigiKey Part Number | 13-RC0402FR-073M32LTR-ND - Tape & Reel (TR) 13-RC0402FR-073M32LCT-ND - Cut Tape (CT) 13-RC0402FR-073M32LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-073M32L |
Description | RES 3.32M OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.32 MOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-073M32L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.01800 | €0.18 |
| 25 | €0.01240 | €0.31 |
| 50 | €0.01000 | €0.50 |
| 100 | €0.00810 | €0.81 |
| 250 | €0.00620 | €1.55 |
| 500 | €0.00510 | €2.55 |
| 1.000 | €0.00427 | €4.27 |
| 5.000 | €0.00295 | €14.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00243 | €24.30 |
| 20.000 | €0.00215 | €43.00 |
| 30.000 | €0.00201 | €60.30 |
| 50.000 | €0.00187 | €93.50 |
| 70.000 | €0.00178 | €124.60 |
| 100.000 | €0.00170 | €170.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

