
RC0402FR-071R47L | |
|---|---|
DigiKey Part Number | 13-RC0402FR-071R47LTR-ND - Tape & Reel (TR) 13-RC0402FR-071R47LCT-ND - Cut Tape (CT) 13-RC0402FR-071R47LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-071R47L |
Description | RES 1.47 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.47 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-071R47L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02100 | €0.21 |
| 25 | €0.01600 | €0.40 |
| 50 | €0.01280 | €0.64 |
| 100 | €0.01040 | €1.04 |
| 250 | €0.00800 | €2.00 |
| 500 | €0.00664 | €3.32 |
| 1.000 | €0.00562 | €5.62 |
| 5.000 | €0.00399 | €19.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00332 | €33.20 |
| 20.000 | €0.00297 | €59.40 |
| 30.000 | €0.00280 | €84.00 |
| 50.000 | €0.00261 | €130.50 |
| 70.000 | €0.00251 | €175.70 |
| 100.000 | €0.00241 | €241.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

