
RC0402DR-07220RL | |
|---|---|
DigiKey Part Number | 13-RC0402DR-07220RLTR-ND - Tape & Reel (TR) 13-RC0402DR-07220RLCT-ND - Cut Tape (CT) 13-RC0402DR-07220RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402DR-07220RL |
Description | RES 220 OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402DR-07220RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03700 | €0.37 |
| 25 | €0.02720 | €0.68 |
| 50 | €0.02240 | €1.12 |
| 100 | €0.01860 | €1.86 |
| 250 | €0.01480 | €3.70 |
| 500 | €0.01262 | €6.31 |
| 1.000 | €0.01092 | €10.92 |
| 5.000 | €0.00822 | €41.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00702 | €70.20 |
| 20.000 | €0.00643 | €128.60 |
| 30.000 | €0.00615 | €184.50 |
| 50.000 | €0.00584 | €292.00 |
| 70.000 | €0.00566 | €396.20 |
| 100.000 | €0.00550 | €550.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

