
RC0402BR-071ML | |
|---|---|
DigiKey Part Number | 13-RC0402BR-071MLTR-ND - Tape & Reel (TR) 13-RC0402BR-071MLCT-ND - Cut Tape (CT) 13-RC0402BR-071MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402BR-071ML |
Description | RES 1 MOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402BR-071ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.24000 | €0.24 |
| 10 | €0.12800 | €1.28 |
| 25 | €0.10320 | €2.58 |
| 50 | €0.08900 | €4.45 |
| 100 | €0.07790 | €7.79 |
| 250 | €0.06664 | €16.66 |
| 500 | €0.06012 | €30.06 |
| 1.000 | €0.05495 | €54.95 |
| 5.000 | €0.04669 | €233.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.04178 | €417.80 |
| 20.000 | €0.03997 | €799.40 |
| 30.000 | €0.03909 | €1,172.70 |
| 50.000 | €0.03813 | €1,906.50 |
| 70.000 | €0.03758 | €2,630.60 |
| 100.000 | €0.03706 | €3,706.00 |
| Unit Price without VAT: | €0.24000 |
|---|---|
| Unit Price with VAT: | €0.28800 |

