Parametric Equivalent
Parametric Equivalent



RC0201JR-135K1L | |
|---|---|
DigiKey Part Number | 13-RC0201JR-135K1L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC0201JR-135K1L |
Description | RES 5.1K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201JR-135K1L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0201FR-135K1L | YAGEO | 42.579 | 13-RC0201FR-135K1LCT-ND | €0.08000 | Parametric Equivalent |
| RE0201FRE075K1L | YAGEO | 0 | 13-RE0201FRE075K1L-ND | €0.01440 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | €0.00302 | €151.00 |
| Unit Price without VAT: | €0.00302 |
|---|---|
| Unit Price with VAT: | €0.00362 |



