


RC0201JR-074M3L | |
|---|---|
DigiKey Part Number | YAG2903TR-ND - Tape & Reel (TR) YAG2903CT-ND - Cut Tape (CT) YAG2903DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201JR-074M3L |
Description | RES 4.3M OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.3 MOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201JR-074M3L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02400 | €0.24 |
| 25 | €0.01720 | €0.43 |
| 50 | €0.01420 | €0.71 |
| 100 | €0.01150 | €1.15 |
| 250 | €0.00892 | €2.23 |
| 500 | €0.00746 | €3.73 |
| 1.000 | €0.00632 | €6.32 |
| 5.000 | €0.00454 | €22.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00379 | €37.90 |
| 20.000 | €0.00341 | €68.20 |
| 30.000 | €0.00322 | €96.60 |
| 50.000 | €0.00302 | €151.00 |
| 70.000 | €0.00290 | €203.00 |
| 100.000 | €0.00279 | €279.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

