


RC0201JR-073M3L | |
|---|---|
DigiKey Part Number | YAG2893TR-ND - Tape & Reel (TR) YAG2893CT-ND - Cut Tape (CT) YAG2893DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201JR-073M3L |
Description | RES 3.3M OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 MOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201JR-073M3L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.01000 | €0.10 |
| 25 | €0.00840 | €0.21 |
| 50 | €0.00620 | €0.31 |
| 100 | €0.00600 | €0.60 |
| 5.000 | €0.00435 | €21.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00352 | €35.20 |
| 20.000 | €0.00308 | €61.60 |
| 30.000 | €0.00264 | €79.20 |
| 50.000 | €0.00261 | €130.50 |
| 250.000 | €0.00261 | €652.50 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12000 |

