
RC0201JR-071KP | |
|---|---|
DigiKey Part Number | 13-RC0201JR-071KPTR-ND - Tape & Reel (TR) 13-RC0201JR-071KPCT-ND - Cut Tape (CT) 13-RC0201JR-071KPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201JR-071KP |
Description | RES 1K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.13000 | €0.13 |
| 10 | €0.06000 | €0.60 |
| 25 | €0.04640 | €1.16 |
| 50 | €0.03900 | €1.95 |
| 100 | €0.03300 | €3.30 |
| 250 | €0.02708 | €6.77 |
| 500 | €0.02362 | €11.81 |
| 1.000 | €0.02093 | €20.93 |
| 5.000 | €0.01662 | €83.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.01450 | €145.00 |
| 20.000 | €0.01356 | €271.20 |
| 30.000 | €0.01311 | €393.30 |
| 50.000 | €0.01261 | €630.50 |
| 70.000 | €0.01233 | €863.10 |
| 100.000 | €0.01206 | €1,206.00 |
| Unit Price without VAT: | €0.13000 |
|---|---|
| Unit Price with VAT: | €0.15600 |

