
RC0201FR-07665RP | |
|---|---|
DigiKey Part Number | 13-RC0201FR-07665RPTR-ND - Tape & Reel (TR) 13-RC0201FR-07665RPCT-ND - Cut Tape (CT) 13-RC0201FR-07665RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201FR-07665RP |
Description | RES 665 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 665 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.05500 | €0.55 |
| 25 | €0.04240 | €1.06 |
| 50 | €0.03560 | €1.78 |
| 100 | €0.02990 | €2.99 |
| 250 | €0.02440 | €6.10 |
| 500 | €0.02124 | €10.62 |
| 1.000 | €0.01874 | €18.74 |
| 5.000 | €0.01475 | €73.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.01283 | €128.30 |
| 20.000 | €0.01196 | €239.20 |
| 30.000 | €0.01154 | €346.20 |
| 50.000 | €0.01108 | €554.00 |
| 70.000 | €0.01082 | €757.40 |
| 100.000 | €0.01057 | €1,057.00 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.14400 |

