
RC0201FR-075K23L | |
|---|---|
DigiKey Part Number | YAG2742TR-ND - Tape & Reel (TR) YAG2742CT-ND - Cut Tape (CT) YAG2742DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201FR-075K23L |
Description | RES 5.23K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.23 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201FR-075K23L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.00800 | €0.08 |
| 25 | €0.00760 | €0.19 |
| 50 | €0.00340 | €0.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00441 | €44.10 |
| 20.000 | €0.00439 | €87.80 |
| 50.000 | €0.00414 | €207.00 |
| 70.000 | €0.00399 | €279.30 |
| 100.000 | €0.00386 | €386.00 |
| 120.000 | €0.00380 | €456.00 |
| 240.000 | €0.00359 | €861.60 |
| 250.000 | €0.00358 | €895.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

