
RC0201FR-07590RP | |
|---|---|
DigiKey Part Number | 13-RC0201FR-07590RPTR-ND - Tape & Reel (TR) 13-RC0201FR-07590RPCT-ND - Cut Tape (CT) 13-RC0201FR-07590RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201FR-07590RP |
Description | RES 590 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 590 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Ratings 7C1 RoHS w/out Exemption (100% Pb-Free) |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.05500 | €0.55 |
| 25 | €0.04240 | €1.06 |
| 50 | €0.03560 | €1.78 |
| 100 | €0.02990 | €2.99 |
| 250 | €0.02440 | €6.10 |
| 500 | €0.02124 | €10.62 |
| 1.000 | €0.01874 | €18.74 |
| 5.000 | €0.01475 | €73.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.01283 | €128.30 |
| 20.000 | €0.01196 | €239.20 |
| 30.000 | €0.01154 | €346.20 |
| 50.000 | €0.01108 | €554.00 |
| 70.000 | €0.01082 | €757.40 |
| 100.000 | €0.01057 | €1,057.00 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.14400 |

