20 kOhms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0100JR-0720KL

DigiKey Part Number
311-20KDHTR-ND - Tape & Reel (TR)
311-20KDHCT-ND - Cut Tape (CT)
311-20KDHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0100JR-0720KL
Description
RES 20K OHM 5% 1/32W 01005
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 kOhms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0100JR-0720KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.006" (0.15mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 117
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.14000€0.14
10€0.06500€0.65
25€0.05040€1.26
50€0.04220€2.11
100€0.03590€3.59
250€0.02948€7.37
500€0.02584€12.92
1.000€0.02296€22.96
5.000€0.01836€91.80
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000€0.01506€301.20
40.000€0.01427€570.80
60.000€0.01388€832.80
100.000€0.01346€1,346.00
140.000€0.01322€1,850.80
200.000€0.01299€2,598.00
Manufacturers Standard Package
Unit Price without VAT:€0.14000
Unit Price with VAT:€0.16800