
RC0100JR-07100KP | |
|---|---|
DigiKey Part Number | 13-RC0100JR-07100KPTR-ND - Tape & Reel (TR) 13-RC0100JR-07100KPCT-ND - Cut Tape (CT) 13-RC0100JR-07100KPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0100JR-07100KP |
Description | RES 100K OHM 5% 1/32W 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.13000 | €1.30 |
| 25 | €0.10480 | €2.62 |
| 50 | €0.09020 | €4.51 |
| 100 | €0.07900 | €7.90 |
| 250 | €0.06760 | €16.90 |
| 500 | €0.06104 | €30.52 |
| 1.000 | €0.05581 | €55.81 |
| 5.000 | €0.04747 | €237.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | €0.04066 | €813.20 |
| 40.000 | €0.03921 | €1,568.40 |
| 60.000 | €0.03850 | €2,310.00 |
| 100.000 | €0.03773 | €3,773.00 |
| 140.000 | €0.03729 | €5,220.60 |
| 200.000 | €0.03687 | €7,374.00 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30000 |

