
RC0100FR-074K7P | |
|---|---|
DigiKey Part Number | 13-RC0100FR-074K7PTR-ND - Tape & Reel (TR) 13-RC0100FR-074K7PCT-ND - Cut Tape (CT) 13-RC0100FR-074K7PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0100FR-074K7P |
Description | RES 4.7K OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.28000 | €0.28 |
| 10 | €0.15000 | €1.50 |
| 25 | €0.12200 | €3.05 |
| 50 | €0.10600 | €5.30 |
| 100 | €0.09330 | €9.33 |
| 250 | €0.08048 | €20.12 |
| 500 | €0.07306 | €36.53 |
| 1.000 | €0.06718 | €67.18 |
| 5.000 | €0.05777 | €288.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | €0.04985 | €997.00 |
| 40.000 | €0.04821 | €1,928.40 |
| 60.000 | €0.04741 | €2,844.60 |
| 100.000 | €0.04654 | €4,654.00 |
| 140.000 | €0.04604 | €6,445.60 |
| Unit Price without VAT: | €0.28000 |
|---|---|
| Unit Price with VAT: | €0.33600 |

