
RC0100FR-0743R2L | |
|---|---|
DigiKey Part Number | 311-43.2DGTR-ND - Tape & Reel (TR) 311-43.2DGCT-ND - Cut Tape (CT) 311-43.2DGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0100FR-0743R2L |
Description | RES 43.2 OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 43.2 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0100FR-0743R2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.10200 | €1.02 |
| 25 | €0.08120 | €2.03 |
| 50 | €0.06960 | €3.48 |
| 100 | €0.06030 | €6.03 |
| 250 | €0.05088 | €12.72 |
| 500 | €0.04550 | €22.75 |
| 1.000 | €0.04122 | €41.22 |
| 5.000 | €0.03438 | €171.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | €0.02906 | €581.20 |
| 40.000 | €0.02787 | €1,114.80 |
| 60.000 | €0.02729 | €1,637.40 |
| 100.000 | €0.02667 | €2,667.00 |
| 140.000 | €0.02631 | €3,683.40 |
| 200.000 | €0.02596 | €5,192.00 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24000 |

