
RC0100FR-07360RL | |
|---|---|
DigiKey Part Number | YAG6326TR-ND - Tape & Reel (TR) YAG6326CT-ND - Cut Tape (CT) YAG6326DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0100FR-07360RL |
Description | RES 360 OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 360 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0100FR-07360RL Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 01005 (0402 Metric) |
Resistance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance | Height - Seated (Max) 0.006" (0.15mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.10200 | €1.02 |
| 25 | €0.08120 | €2.03 |
| 50 | €0.06960 | €3.48 |
| 100 | €0.06030 | €6.03 |
| 250 | €0.05088 | €12.72 |
| 500 | €0.04550 | €22.75 |
| 1.000 | €0.04122 | €41.22 |
| 5.000 | €0.03438 | €171.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | €0.02906 | €581.20 |
| 40.000 | €0.02787 | €1,114.80 |
| 60.000 | €0.02729 | €1,637.40 |
| 100.000 | €0.02667 | €2,667.00 |
| 140.000 | €0.02631 | €3,683.40 |
| 200.000 | €0.02596 | €5,192.00 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24000 |

