18 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0100FR-0718RL

DigiKey Part Number
YAG6254TR-ND - Tape & Reel (TR)
YAG6254CT-ND - Cut Tape (CT)
YAG6254DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0100FR-0718RL
Description
RES 18 OHM 1% 1/32W 01005
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
18 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0100FR-0718RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.006" (0.15mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59.268
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.20000€0.20
10€0.10200€1.02
25€0.08120€2.03
50€0.06960€3.48
100€0.06030€6.03
250€0.05088€12.72
500€0.04550€22.75
1.000€0.04122€41.22
5.000€0.03438€171.90
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000€0.02906€581.20
40.000€0.02787€1,114.80
60.000€0.02729€1,637.40
100.000€0.02667€2,667.00
140.000€0.02631€3,683.40
200.000€0.02596€5,192.00
Manufacturers Standard Package
Unit Price without VAT:€0.20000
Unit Price with VAT:€0.24000