
RC0100DR-0710KL | |
|---|---|
DigiKey Part Number | 13-RC0100DR-0710KLTR-ND - Tape & Reel (TR) 13-RC0100DR-0710KLCT-ND - Cut Tape (CT) 13-RC0100DR-0710KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0100DR-0710KL |
Description | RES 10K OHM 0.5% 1/32W 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 01005 (0402 Metric) |
Part Status Active | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Resistance | Height - Seated (Max) 0.006" (0.15mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.12100 | €1.21 |
| 25 | €0.09720 | €2.43 |
| 50 | €0.08360 | €4.18 |
| 100 | €0.07300 | €7.30 |
| 250 | €0.06224 | €15.56 |
| 500 | €0.05602 | €28.01 |
| 1.000 | €0.05110 | €51.10 |
| 5.000 | €0.04322 | €216.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | €0.03688 | €737.60 |
| 40.000 | €0.03551 | €1,420.40 |
| 60.000 | €0.03484 | €2,090.40 |
| 100.000 | €0.03412 | €3,412.00 |
| 140.000 | €0.03370 | €4,718.00 |
| 200.000 | €0.03331 | €6,662.00 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.27600 |

