
RC0100DR-0710KL | |
|---|---|
DigiKey Part Number | 13-RC0100DR-0710KLTR-ND - Tape & Reel (TR) 13-RC0100DR-0710KLCT-ND - Cut Tape (CT) 13-RC0100DR-0710KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0100DR-0710KL |
Description | RES 10K OHM 0.5% 1/32W 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Ratings | - | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.12200 | €1.22 |
| 25 | €0.09840 | €2.46 |
| 50 | €0.08460 | €4.23 |
| 100 | €0.07390 | €7.39 |
| 250 | €0.06304 | €15.76 |
| 500 | €0.05674 | €28.37 |
| 1.000 | €0.05174 | €51.74 |
| 5.000 | €0.04376 | €218.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | €0.03735 | €747.00 |
| 40.000 | €0.03596 | €1,438.40 |
| 60.000 | €0.03528 | €2,116.80 |
| 100.000 | €0.03455 | €3,455.00 |
| 140.000 | €0.03412 | €4,776.80 |
| 200.000 | €0.03373 | €6,746.00 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.27600 |

