
PT2512FK-7W0R3L | |
|---|---|
DigiKey Part Number | 13-PT2512FK-7W0R3LTR-ND - Tape & Reel (TR) 13-PT2512FK-7W0R3LCT-ND - Cut Tape (CT) 13-PT2512FK-7W0R3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT2512FK-7W0R3L |
Description | RES 0.3 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 300 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PT2512FK-7W0R3L Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.60000 | €0.60 |
| 10 | €0.38900 | €3.89 |
| 25 | €0.33160 | €8.29 |
| 50 | €0.29520 | €14.76 |
| 100 | €0.26430 | €26.43 |
| 250 | €0.23056 | €57.64 |
| 500 | €0.20938 | €104.69 |
| 1.000 | €0.19138 | €191.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.16310 | €652.40 |
| 8.000 | €0.15206 | €1,216.48 |
| 12.000 | €0.14640 | €1,756.80 |
| 20.000 | €0.13998 | €2,799.60 |
| 28.000 | €0.13617 | €3,812.76 |
| 40.000 | €0.13612 | €5,444.80 |
| Unit Price without VAT: | €0.60000 |
|---|---|
| Unit Price with VAT: | €0.72000 |

