400 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT2512FK-070R4L

DigiKey Part Number
311-0.4ARTR-ND - Tape & Reel (TR)
311-0.4ARCT-ND - Cut Tape (CT)
311-0.4ARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PT2512FK-070R4L
Description
RES 0.4 OHM 1% 1W 2512
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
400 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PT2512FK-070R4L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 269
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.41000€0.41
10€0.26400€2.64
25€0.22400€5.60
50€0.19880€9.94
100€0.17750€17.75
250€0.15400€38.50
500€0.13932€69.66
1.000€0.12681€126.81
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.10717€428.68
8.000€0.09951€796.08
12.000€0.09557€1,146.84
20.000€0.09112€1,822.40
28.000€0.08846€2,476.88
40.000€0.08587€3,434.80
Manufacturers Standard Package
Unit Price without VAT:€0.41000
Unit Price with VAT:€0.49200