
PT1206FR-070R27L | |
|---|---|
DigiKey Part Number | 13-PT1206FR-070R27LTR-ND - Tape & Reel (TR) 13-PT1206FR-070R27LCT-ND - Cut Tape (CT) 13-PT1206FR-070R27LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT1206FR-070R27L |
Description | RES 0.27 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 270 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PT1206FR-070R27L Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.12700 | €1.27 |
| 25 | €0.10680 | €2.67 |
| 50 | €0.09420 | €4.71 |
| 100 | €0.08360 | €8.36 |
| 250 | €0.07192 | €17.98 |
| 500 | €0.06456 | €32.28 |
| 1.000 | €0.05833 | €58.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.04722 | €236.10 |
| 10.000 | €0.04359 | €435.90 |
| 15.000 | €0.04172 | €625.80 |
| 25.000 | €0.03961 | €990.25 |
| 35.000 | €0.03835 | €1,342.25 |
| 50.000 | €0.03712 | €1,856.00 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24000 |

