
PT0603FR-7W0R51L | |
|---|---|
DigiKey Part Number | 13-PT0603FR-7W0R51LTR-ND - Tape & Reel (TR) 13-PT0603FR-7W0R51LCT-ND - Cut Tape (CT) 13-PT0603FR-7W0R51LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT0603FR-7W0R51L |
Description | RES 0.51 OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 510 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PT0603FR-7W0R51L Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.15600 | €1.56 |
| 25 | €0.13160 | €3.29 |
| 50 | €0.11600 | €5.80 |
| 100 | €0.10320 | €10.32 |
| 250 | €0.08900 | €22.25 |
| 500 | €0.08008 | €40.04 |
| 1.000 | €0.07249 | €72.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.05898 | €294.90 |
| 10.000 | €0.05457 | €545.70 |
| 15.000 | €0.05230 | €784.50 |
| 25.000 | €0.04973 | €1,243.25 |
| 35.000 | €0.04821 | €1,687.35 |
| 50.000 | €0.04671 | €2,335.50 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30000 |

