
PT0402FR-7W0R22L | |
|---|---|
DigiKey Part Number | 13-PT0402FR-7W0R22LTR-ND - Tape & Reel (TR) 13-PT0402FR-7W0R22LCT-ND - Cut Tape (CT) 13-PT0402FR-7W0R22LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT0402FR-7W0R22L |
Description | RES 0.22 OHM 1% 1/8W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PT0402FR-7W0R22L Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.30000 | €0.30 |
| 10 | €0.18800 | €1.88 |
| 25 | €0.15880 | €3.97 |
| 50 | €0.14060 | €7.03 |
| 100 | €0.12510 | €12.51 |
| 250 | €0.10816 | €27.04 |
| 500 | €0.09746 | €48.73 |
| 1.000 | €0.08842 | €88.42 |
| 5.000 | €0.07228 | €361.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.06701 | €670.10 |
| 20.000 | €0.06253 | €1,250.60 |
| 30.000 | €0.06023 | €1,806.90 |
| 50.000 | €0.05762 | €2,881.00 |
| 70.000 | €0.05646 | €3,952.20 |
| Unit Price without VAT: | €0.30000 |
|---|---|
| Unit Price with VAT: | €0.36000 |

