
PNP3WVJR-73-27R | |
|---|---|
DigiKey Part Number | PNP3WVJR-73-27R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PNP3WVJR-73-27R |
Description | RES 27 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PNP3WVJR-73-27R Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Operating Temperature -40°C ~ 200°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.217" Dia x 0.512" L (5.50mm x 13.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PNP300JR-73-27R | YAGEO | 3.462 | 13-PNP300JR-73-27RCT-ND | €0.24000 | Similar |
| 23J27RE | Ohmite | 678 | 23J27RE-ND | €2.64000 | Upgrade |
| CB3JB27R0 | Stackpole Electronics Inc | 0 | CB3JB27R0-ND | €0.11641 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.08105 | €405.25 |
| Unit Price without VAT: | €0.08105 |
|---|---|
| Unit Price with VAT: | €0.09726 |




