6.8 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNP300JR-73-6R8

DigiKey Part Number
13-PNP300JR-73-6R8TR-ND - Tape & Reel (TR)
13-PNP300JR-73-6R8CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PNP300JR-73-6R8
Description
RES 6.8 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.8 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±300ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-40°C ~ 200°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.181" Dia x 0.453" L (4.60mm x 11.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.967
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.37000€0.37
10€0.23400€2.34
25€0.19840€4.96
50€0.17600€8.80
100€0.15690€15.69
250€0.13592€33.98
500€0.12278€61.39
1.000€0.11161€111.61
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.10213€204.26
4.000€0.09407€376.28
6.000€0.08992€539.52
10.000€0.08524€852.40
14.000€0.08245€1,154.30
20.000€0.07972€1,594.40
Manufacturers Standard Package
Unit Price without VAT:€0.37000
Unit Price with VAT:€0.44400