
PNP300JR-73-1R | |
|---|---|
DigiKey Part Number | 1.0AETR-ND - Tape & Reel (TR) 1.0AECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PNP300JR-73-1R |
Description | RES 1 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PNP300JR-73-1R Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Operating Temperature -40°C ~ 200°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.181" Dia x 0.453" L (4.60mm x 11.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.37000 | €0.37 |
| 10 | €0.23400 | €2.34 |
| 25 | €0.19840 | €4.96 |
| 50 | €0.17600 | €8.80 |
| 100 | €0.15690 | €15.69 |
| 250 | €0.13592 | €33.98 |
| 500 | €0.12278 | €61.39 |
| 1.000 | €0.11161 | €111.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.10213 | €204.26 |
| 4.000 | €0.09407 | €376.28 |
| 6.000 | €0.08992 | €539.52 |
| 10.000 | €0.08524 | €852.40 |
| 14.000 | €0.08245 | €1,154.30 |
| 20.000 | €0.07972 | €1,594.40 |
| Unit Price without VAT: | €0.37000 |
|---|---|
| Unit Price with VAT: | €0.44400 |

