
PE2512FKM7W0R01L | |
|---|---|
DigiKey Part Number | 13-PE2512FKM7W0R01LTR-ND - Tape & Reel (TR) 13-PE2512FKM7W0R01LCT-ND - Cut Tape (CT) 13-PE2512FKM7W0R01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE2512FKM7W0R01L |
Description | RES 0.01 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE2512FKM7W0R01L Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE2512FKE7W0R01L | YAGEO | 23.259 | YAG2167CT-ND | €0.54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.80000 | €0.80 |
| 10 | €0.51800 | €5.18 |
| 25 | €0.44280 | €11.07 |
| 50 | €0.39540 | €19.77 |
| 100 | €0.35510 | €35.51 |
| 250 | €0.31084 | €77.71 |
| 500 | €0.28314 | €141.57 |
| 1.000 | €0.25960 | €259.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.22261 | €890.44 |
| 8.000 | €0.20818 | €1,665.44 |
| 12.000 | €0.20076 | €2,409.12 |
| 20.000 | €0.19238 | €3,847.60 |
| 28.000 | €0.19211 | €5,379.08 |
| Unit Price without VAT: | €0.80000 |
|---|---|
| Unit Price with VAT: | €0.96000 |

