
PE2512FKM070R015L | |
|---|---|
DigiKey Part Number | 13-PE2512FKM070R015LTR-ND - Tape & Reel (TR) 13-PE2512FKM070R015LCT-ND - Cut Tape (CT) 13-PE2512FKM070R015LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE2512FKM070R015L |
Description | RES 0.015 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE2512FKM070R015L Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.49000 | €0.49 |
| 10 | €0.31700 | €3.17 |
| 25 | €0.26880 | €6.72 |
| 50 | €0.23920 | €11.96 |
| 100 | €0.21380 | €21.38 |
| 250 | €0.18600 | €46.50 |
| 500 | €0.16856 | €84.28 |
| 1.000 | €0.15374 | €153.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.13044 | €521.76 |
| 8.000 | €0.12134 | €970.72 |
| 12.000 | €0.11667 | €1,400.04 |
| 20.000 | €0.11139 | €2,227.80 |
| 28.000 | €0.10824 | €3,030.72 |
| 40.000 | €0.10617 | €4,246.80 |
| Unit Price without VAT: | €0.49000 |
|---|---|
| Unit Price with VAT: | €0.58800 |

