
PE2512FKF7W0R033L | |
|---|---|
DigiKey Part Number | 13-PE2512FKF7W0R033LTR-ND - Tape & Reel (TR) 13-PE2512FKF7W0R033LCT-ND - Cut Tape (CT) 13-PE2512FKF7W0R033LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE2512FKF7W0R033L |
Description | RES 0.033 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE2512FKF7W0R033L Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.73000 | €0.73 |
| 10 | €0.47500 | €4.75 |
| 25 | €0.40520 | €10.13 |
| 50 | €0.36160 | €18.08 |
| 100 | €0.32440 | €32.44 |
| 250 | €0.28368 | €70.92 |
| 500 | €0.25814 | €129.07 |
| 1.000 | €0.23645 | €236.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.20238 | €809.52 |
| 8.000 | €0.18908 | €1,512.64 |
| 12.000 | €0.18225 | €2,187.00 |
| 20.000 | €0.17453 | €3,490.60 |
| 28.000 | €0.17290 | €4,841.20 |
| Unit Price without VAT: | €0.73000 |
|---|---|
| Unit Price with VAT: | €0.87600 |

