
PE2512FKF7W0R007L | |
|---|---|
DigiKey Part Number | YAG6032TR-ND - Tape & Reel (TR) YAG6032CT-ND - Cut Tape (CT) YAG6032DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE2512FKF7W0R007L |
Description | RES 0.007 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 7 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE2512FKF7W0R007L Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.61000 | €0.61 |
| 10 | €0.39500 | €3.95 |
| 25 | €0.33680 | €8.42 |
| 50 | €0.30000 | €15.00 |
| 100 | €0.26870 | €26.87 |
| 250 | €0.23440 | €58.60 |
| 500 | €0.21290 | €106.45 |
| 1.000 | €0.19464 | €194.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.16593 | €663.72 |
| 8.000 | €0.15473 | €1,237.84 |
| 12.000 | €0.14898 | €1,787.76 |
| 20.000 | €0.14247 | €2,849.40 |
| 28.000 | €0.13875 | €3,885.00 |
| Unit Price without VAT: | €0.61000 |
|---|---|
| Unit Price with VAT: | €0.73200 |

