
PE2512FKE7W0R033L | |
|---|---|
DigiKey Part Number | YAG2171TR-ND - Tape & Reel (TR) YAG2171CT-ND - Cut Tape (CT) YAG2171DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE2512FKE7W0R033L |
Description | RES 0.033 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE2512FKE7W0R033L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.60000 | €0.60 |
| 10 | €0.38300 | €3.83 |
| 25 | €0.32560 | €8.14 |
| 50 | €0.29020 | €14.51 |
| 100 | €0.25980 | €25.98 |
| 250 | €0.22648 | €56.62 |
| 500 | €0.20560 | €102.80 |
| 1.000 | €0.18785 | €187.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.15998 | €639.92 |
| 8.000 | €0.14910 | €1,192.80 |
| 12.000 | €0.14352 | €1,722.24 |
| 20.000 | €0.13720 | €2,744.00 |
| 28.000 | €0.13344 | €3,736.32 |
| 40.000 | €0.13300 | €5,320.00 |
| Unit Price without VAT: | €0.60000 |
|---|---|
| Unit Price with VAT: | €0.72000 |

