
PE2010FKM7W0R02L | |
|---|---|
DigiKey Part Number | 13-PE2010FKM7W0R02LTR-ND - Tape & Reel (TR) 13-PE2010FKM7W0R02LCT-ND - Cut Tape (CT) 13-PE2010FKM7W0R02LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE2010FKM7W0R02L |
Description | RES 0.02 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE2010FKM7W0R02L Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE2010FKE7W0R02L | YAGEO | 3.497 | 13-PE2010FKE7W0R02LCT-ND | €0.56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.56000 | €0.56 |
| 10 | €0.36200 | €3.62 |
| 25 | €0.30840 | €7.71 |
| 50 | €0.27440 | €13.72 |
| 100 | €0.24560 | €24.56 |
| 250 | €0.21396 | €53.49 |
| 500 | €0.19418 | €97.09 |
| 1.000 | €0.17736 | €177.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.15092 | €603.68 |
| 8.000 | €0.14060 | €1,124.80 |
| 12.000 | €0.13530 | €1,623.60 |
| 20.000 | €0.12930 | €2,586.00 |
| 28.000 | €0.12573 | €3,520.44 |
| 40.000 | €0.12487 | €4,994.80 |
| Unit Price without VAT: | €0.56000 |
|---|---|
| Unit Price with VAT: | €0.67200 |

