PE2010FKF7W0R02Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: €0.13341
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: €0.13341
Datasheet
20 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE2010FKF7W0R02Z

DigiKey Part Number
13-PE2010FKF7W0R02Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PE2010FKF7W0R02Z
Description
RES 0.02 OHM 1% 1W 2010
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Metal Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.033" (0.85mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PE2010FKE7W0R02ZYAGEO013-PE2010FKE7W0R02Z-ND€0.13341Parametric Equivalent
PE2010FKM7W0R02ZYAGEO013-PE2010FKM7W0R02Z-ND€0.13341Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.13341€533.64
Manufacturers Standard Package
Unit Price without VAT:€0.13341
Unit Price with VAT:€0.16009