
PE1206FRF7W0R056L | |
|---|---|
DigiKey Part Number | 13-PE1206FRF7W0R056LTR-ND - Tape & Reel (TR) 13-PE1206FRF7W0R056LCT-ND - Cut Tape (CT) 13-PE1206FRF7W0R056LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE1206FRF7W0R056L |
Description | RES 0.056 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 56 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE1206FRF7W0R056L Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.53000 | €0.53 |
| 10 | €0.33800 | €3.38 |
| 25 | €0.28760 | €7.19 |
| 50 | €0.25600 | €12.80 |
| 100 | €0.22900 | €22.90 |
| 250 | €0.19932 | €49.83 |
| 500 | €0.18074 | €90.37 |
| 1.000 | €0.16497 | €164.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.14016 | €560.64 |
| 8.000 | €0.13048 | €1,043.84 |
| 12.000 | €0.12551 | €1,506.12 |
| 20.000 | €0.11989 | €2,397.80 |
| 28.000 | €0.11654 | €3,263.12 |
| 40.000 | €0.11502 | €4,600.80 |
| Unit Price without VAT: | €0.53000 |
|---|---|
| Unit Price with VAT: | €0.63600 |

