Upgrade
Upgrade
Parametric Equivalent

PE0805DRF7W0R025L | |
|---|---|
DigiKey Part Number | PE0805DRF7W0R025L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PE0805DRF7W0R025L |
Description | RES 0.025 OHM 0.5% 1/4W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 mOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE0805DRF7W0R025L Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE0805DRF470R025L | YAGEO | 0 | PE0805DRF470R025L-ND | €0.33188 | Upgrade |
| PE0805DRF7T0R025L | YAGEO | 0 | PE0805DRF7T0R025L-ND | €0.05523 | Upgrade |
| PE0805DRE7W0R025L | YAGEO | 0 | 13-PE0805DRE7W0R025L-ND | €0.05523 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.05523 | €276.15 |
| Unit Price without VAT: | €0.05523 |
|---|---|
| Unit Price with VAT: | €0.06628 |



