5 mOhms ±5% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE0612JKF070R005Z

DigiKey Part Number
13-PE0612JKF070R005Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PE0612JKF070R005Z
Description
RES 0.005 OHM 5% 1W 1206 WIDE
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
5 mOhms ±5% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
Wide 1206 (3216 Metric), 0612
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.030" (0.75mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.12419€620.95
Manufacturers Standard Package
Unit Price without VAT:€0.12419
Unit Price with VAT:€0.14903