
PE0603FRM070R1L | |
|---|---|
DigiKey Part Number | 13-PE0603FRM070R1LTR-ND - Tape & Reel (TR) 13-PE0603FRM070R1LCT-ND - Cut Tape (CT) 13-PE0603FRM070R1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE0603FRM070R1L |
Description | RES 0.1 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.060" L x 0.030" W (1.52mm x 0.76mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE0603DRM070R1L | YAGEO | 610 | 13-PE0603DRM070R1LCT-ND | €0.37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.51000 | €0.51 |
| 10 | €0.33000 | €3.30 |
| 25 | €0.28080 | €7.02 |
| 50 | €0.24980 | €12.49 |
| 100 | €0.22320 | €22.32 |
| 250 | €0.19424 | €48.56 |
| 500 | €0.17612 | €88.06 |
| 1.000 | €0.16070 | €160.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.13325 | €666.25 |
| 10.000 | €0.12428 | €1,242.80 |
| 15.000 | €0.11967 | €1,795.05 |
| 25.000 | €0.11446 | €2,861.50 |
| 35.000 | €0.11165 | €3,907.75 |
| Unit Price without VAT: | €0.51000 |
|---|---|
| Unit Price with VAT: | €0.61200 |

