70 mOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE0603FRE570R07Z

DigiKey Part Number
13-PE0603FRE570R07Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PE0603FRE570R07Z
Description
RES 0.07 OHM 1% 1/2W 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
70 mOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Current Sense Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.033" (0.85mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.03421€171.05
Manufacturers Standard Package
Unit Price without VAT:€0.03421
Unit Price with VAT:€0.04105