
PA2512FKF7W0U5E | |
|---|---|
DigiKey Part Number | 13-PA2512FKF7W0U5ETR-ND - Tape & Reel (TR) 13-PA2512FKF7W0U5ECT-ND - Cut Tape (CT) 13-PA2512FKF7W0U5EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2512FKF7W0U5E |
Description | RES 500 UOHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 500 µOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.88mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA2512FKF070U5E | YAGEO | 3.363 | 13-PA2512FKF070U5ECT-ND | €0.84000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.56000 | €0.56 |
| 10 | €0.36300 | €3.63 |
| 25 | €0.30920 | €7.73 |
| 50 | €0.27520 | €13.76 |
| 100 | €0.24630 | €24.63 |
| 250 | €0.21460 | €53.65 |
| 500 | €0.19474 | €97.37 |
| 1.000 | €0.17788 | €177.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.15137 | €605.48 |
| 8.000 | €0.14103 | €1,128.24 |
| 12.000 | €0.13571 | €1,628.52 |
| 20.000 | €0.12970 | €2,594.00 |
| 28.000 | €0.12612 | €3,531.36 |
| 40.000 | €0.12529 | €5,011.60 |
| Unit Price without VAT: | €0.56000 |
|---|---|
| Unit Price with VAT: | €0.67200 |

