6 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA2512FKF070R006E

DigiKey Part Number
13-PA2512FKF070R006ETR-ND - Tape & Reel (TR)
13-PA2512FKF070R006ECT-ND - Cut Tape (CT)
13-PA2512FKF070R006EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA2512FKF070R006E
Description
RES 0.006 OHM 1% 2W 2512
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
6 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Tolerance
Height - Seated (Max)
0.035" (0.88mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.633
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.47000€0.47
10€0.30100€3.01
25€0.25600€6.40
50€0.22740€11.37
100€0.20320€20.32
250€0.17664€44.16
500€0.15998€79.99
1.000€0.14584€145.84
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.12361€494.44
8.000€0.11493€919.44
12.000€0.11047€1,325.64
20.000€0.10543€2,108.60
28.000€0.10242€2,867.76
40.000€0.09999€3,999.60
Manufacturers Standard Package
Unit Price without VAT:€0.47000
Unit Price with VAT:€0.56400