
PA2512FKE070R007E | |
|---|---|
DigiKey Part Number | 13-PA2512FKE070R007ETR-ND - Tape & Reel (TR) 13-PA2512FKE070R007ECT-ND - Cut Tape (CT) 13-PA2512FKE070R007EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2512FKE070R007E |
Description | RES 0.007 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 7 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.88mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.67000 | €0.67 |
| 10 | €0.43700 | €4.37 |
| 25 | €0.37240 | €9.31 |
| 50 | €0.33220 | €16.61 |
| 100 | €0.29770 | €29.77 |
| 250 | €0.26008 | €65.02 |
| 500 | €0.23648 | €118.24 |
| 1.000 | €0.21642 | €216.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.18489 | €739.56 |
| 8.000 | €0.17259 | €1,380.72 |
| 12.000 | €0.16628 | €1,995.36 |
| 20.000 | €0.15913 | €3,182.60 |
| 28.000 | €0.15644 | €4,380.32 |
| Unit Price without VAT: | €0.67000 |
|---|---|
| Unit Price with VAT: | €0.80400 |

