
PA2512DKF7W0R003E | |
|---|---|
DigiKey Part Number | 13-PA2512DKF7W0R003ETR-ND - Tape & Reel (TR) 13-PA2512DKF7W0R003ECT-ND - Cut Tape (CT) 13-PA2512DKF7W0R003EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2512DKF7W0R003E |
Description | RES 0.003 OHM 0.5% 1W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±0.5% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.88mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.57000 | €1.57 |
| 10 | €1.03700 | €10.37 |
| 25 | €0.89280 | €22.32 |
| 50 | €0.80220 | €40.11 |
| 100 | €0.72500 | €72.50 |
| 250 | €0.64068 | €160.17 |
| 500 | €0.58790 | €293.95 |
| 1.000 | €0.54304 | €543.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.47256 | €1,890.24 |
| 8.000 | €0.44507 | €3,560.56 |
| 12.000 | €0.43944 | €5,273.28 |
| Unit Price without VAT: | €1.57000 |
|---|---|
| Unit Price with VAT: | €1.88400 |

